The LM358BPX/NOPB is a dual operational amplifier from Texas Instruments, featuring a common mode rejection ratio of 65dB and a gain bandwidth product of 1MHz. It operates over a supply voltage range of 3V to 32V and can withstand temperatures between 0°C and 70°C. The device is packaged in a surface mount configuration and is available in tape and reel packaging. The LM358BPX/NOPB is compliant with RoHS regulations and does not offer radiation hardening.
Sign in to ask questions about the Texas Instruments LM358BPX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM358BPX/NOPB technical specifications.
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM358BPX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.