Dual operational amplifier IC featuring a voltage-feedback architecture. This component offers two independent amplifier functions within an 8-terminal, 8-pin SOIC package (R-PDSO-G8). Operating across a temperature range of 0°C to 70°C, it supports a nominal supply voltage of 5V with a maximum limit of 32V. Key specifications include a maximum supply current of 2mA, a nominal slew rate of 0.3V/µs, and a unity gain bandwidth of 700kHz. Frequency compensation is integrated, with a minimum voltage gain of 15000 and a nominal common-mode reject ratio of 80.
Texas Instruments LM358PSLE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 700 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM358PSLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.