
LED DRVR 4Segment 3.3V/5V 10-Pin LLP EP T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments LM3595LDX/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Segments | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
