Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 T/R
Sign in to ask questions about the Texas Instruments LM35CAZ/N0PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM35CAZ/N0PB technical specifications.
| Package/Case | TO-92 |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Output Type | Analog |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM35CAZ/N0PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.