
High-speed differential comparator IC featuring TTL output and a propagation delay of 20ns. Operates with dual supply voltages from -6V to 9V, with a maximum dual supply of 15V and a maximum single supply of 32V. This surface mount component, housed in a 14-SOIC package, offers a 5mV input offset voltage and 30uA input bias current. Maximum power dissipation is 600mW, with a supply current of 20mA.
Texas Instruments LM361M technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.45mm |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 8.64mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | -6V |
| Max Input Current | 10uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Propagation Delay | 20ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Response Time | 0.14us |
| RoHS Compliant | No |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Voltage Gain | 69.54dB |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM361M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
