
High-speed differential comparator featuring a single channel and TTL output compatibility. Operates with dual supply voltages from -6V to 15V, or single supply from 11V to 32V, with a maximum supply current of 20mA. Offers a propagation delay of 20ns and a response time of 0.14µs. Packaged in a 14-SOIC surface-mount case with dimensions of 8.74mm length, 3.99mm width, and 1.5mm height. Lead-free and RoHS compliant, with a maximum power dissipation of 600mW and an operating temperature range of 0°C to 70°C.
Texas Instruments LM361M/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | -6V |
| Max Input Current | 10uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Output Compatibility | TTL |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Propagation Delay | 20ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.14us |
| RoHS Compliant | Yes |
| Series | LM361 |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 0.014us |
| Voltage Gain | 69.54dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM361M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
