Charge Controller Li-Ion 20mA 4.1V/4.2V 5-Pin SOT-23 T/R
Texas Instruments LM3620M5X-4-NOPB technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
