Charge Controller Li-Ion Pack 25mA 8.4V 8-Pin SOIC N T/R
Texas Instruments LM3622AMX-8.4/NOPB technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Output Voltage | 8.4V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.