Battery Protection Li-Ion/Li-Pol 1200mA 4.1V/4.16V 25-Pin uSMD Rail
Texas Instruments LM3655TL/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 1.2A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.