BOARD EVALUATION LM3658SD-A
Texas Instruments LM3658SD-AEV technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 1A |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.