LM3671MF-ADJ/HFLF
Texas Instruments LM3671MF-ADJ/HFLF technical specifications.
| Package/Case | SOT-23 |
| Min Input Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.