The LM3700XBBP-270/NOPB is a reset IC with a threshold voltage range of 2.69V to 2.71V and a supply voltage range of 1V to 5.5V. It operates over a temperature range of -40°C to 85°C. The device is available in surface mount packaging and is RoHS compliant.
Texas Instruments LM3700XBBP-270/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.71V |
| Min Reset Threshold Voltage | 2.69V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.