The LM3701XBBP-420/NOPB operates over a temperature range of -40°C to 85°C. It can withstand supply voltages from 1.2V to 5.5V. This device is packaged in tape and reel format for surface mount applications.
Texas Instruments LM3701XBBP-420/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.22V |
| Min Reset Threshold Voltage | 4.18V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.