The LM3701XCBP-308/NOPB is a reset IC from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 1.2V to 5.5V and has a reset threshold voltage range of 3.06V to 3.1V. This device is available in a surface mount package and is packaged in tape and reel for easy handling. It is compliant with RoHS regulations and does not require radiation hardening.
Texas Instruments LM3701XCBP-308/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.