The LM3702YDTPX-220/NOPB is a simple reset/power-on reset IC from Texas Instruments. It features a package type of VFBGA and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has a single voltage monitoring capability and a reset timeout of 140ms. The reset signal is active low, with a threshold voltage of 2.2V.
Texas Instruments LM3702YDTPX-220/NOPB technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.