The LM3703XCBP-308/NOPB is a low power watchdog timer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The device is RoHS compliant and has a supply current of 28uA. It is not radiation hardened and does not have a watchdog timer function.
Texas Instruments LM3703XCBP-308/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 28uA |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.