The LM3703XCBPX-308/NOPB is a low voltage reset IC from Texas Instruments, suitable for operating temperatures between -40°C and 85°C. It can handle supply voltages between 1.2V and 5.5V. This device is packaged in a surface mount configuration, available on tape and reel. It does not feature radiation hardening, but is compliant with RoHS regulations.
Texas Instruments LM3703XCBPX-308/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.