The LM3704XBBP-232/NOPB is a reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 1V to 5.5V. The device is mounted using surface mount technology and is packaged in tape and reel format. The LM3704XBBP-232/NOPB is RoHS compliant and does not feature radiation hardening or a watchdog timer.
Sign in to ask questions about the Texas Instruments LM3704XBBP-232/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3704XBBP-232/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.33V |
| Min Reset Threshold Voltage | 2.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3704XBBP-232/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.