The LM3704XBMMX-232/NOPB is a low voltage reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in an MSOP package, suitable for surface mount applications. The device is RoHS compliant and does not have a watchdog timer. It can operate within a supply voltage range of 1V to 5.5V.
Sign in to ask questions about the Texas Instruments LM3704XBMMX-232/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3704XBMMX-232/NOPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.33V |
| Min Reset Threshold Voltage | 2.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3704XBMMX-232/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.