Processor Supervisor 4.63V 1V to 5.5V 10-Pin MSOP T/R
Sign in to ask questions about the Texas Instruments LM3704XBMMX-463/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3704XBMMX-463/NOPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.65V |
| Min Reset Threshold Voltage | 4.61V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3704XBMMX-463/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.