The LM3705XCBP-308/NOPB is a reset IC from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can operate with a supply voltage between 1.2V and 5.5V. The device is surface mount and comes in tape and reel packaging. It is RoHS compliant but not radiation hardened.
Texas Instruments LM3705XCBP-308/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.