The LM3708XQBPX-308/NOPB is a watchdog timer IC from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It can handle supply voltages between 1V and 5.5V. The device is mounted using a surface mount technique and is packaged in tape and reel format. It does not offer radiation hardening and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 3.06V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |