The LM3710XKBP-232/NOPB is a watchdog timer IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is packaged in tape and reel format. The device is compliant with RoHS regulations and does not feature radiation hardening. It can operate within a supply voltage range of 1V to 5.5V.
Sign in to ask questions about the Texas Instruments LM3710XKBP-232/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3710XKBP-232/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.33V |
| Min Reset Threshold Voltage | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3710XKBP-232/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.