
The LM3710XKMM-232/NOPB is a simple reset/power-on reset IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 1V to 5.5V. The device has a low supply current of 50uA and features a totem-pole output. It is available in an MSOP package, packaged on a tape and reel. The reset function is active low and has a timeout of 20ms. The device is RoHS compliant and includes a watchdog timer.
Sign in to ask questions about the Texas Instruments LM3710XKMM-232/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3710XKMM-232/NOPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.33V |
| Min Reset Threshold Voltage | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3710XKMM-232/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
