The LM3711XKBP-232/NOPB is a watchdog timer IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can handle supply voltages between 1.2V and 5.5V. The device is designed for surface mount applications and is packaged in tape and reel format. It is compliant with RoHS regulations and does not feature radiation hardening.
Texas Instruments LM3711XKBP-232/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.33V |
| Min Reset Threshold Voltage | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.