
The LM3722EM5X-4.63/NOPB is a surface mount IC from Texas Instruments, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 320mW. The device is RoHS compliant and suitable for use in applications where a watchdog timer is not required. It can supply current up to 15uA and has a maximum supply voltage of 5.5V.
Sign in to ask questions about the Texas Instruments LM3722EM5X-4.63/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3722EM5X-4.63/NOPB technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.72V |
| Min Reset Threshold Voltage | 4.54V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3722EM5X-4.63/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
