The LM3723IM5-4.63/NOPB is a single-element surface mount IC from Texas Instruments, packaged in a SOT-23 case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 320mW. The device is RoHS compliant and has a supply current of 15uA. It is available in tape and reel packaging and is suitable for surface mount applications.
Texas Instruments LM3723IM5-4.63/NOPB technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.72V |
| Min Reset Threshold Voltage | 4.54V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.