
The LM3813M-7.0/NOPB is a low dropout regulator with an accuracy of 4%. It operates within a temperature range of -40°C to 125°C and is packaged in a surface mount SOIC package. The device can supply a maximum of 1mA of current. It is compliant with RoHS regulations and is available in quantities of 95 per package, packaged in rail or tube formats.
Texas Instruments LM3813M-7.0/NOPB technical specifications.
| Accuracy | 4% |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Output Current | 1mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
