
Battery Charger 1mA 8-Pin SOIC N T/R
Texas Instruments LM3813MX-7.0/NOPB technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Output Current | 1mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
