V-Ref Adjustable 1.24V to 5.3V 20mA 3-Pin TO-92 T/R
Texas Instruments LM385BXZ-T7/NOPB technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5.3V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.