The LM385MX25 is a single-channel shunt regulator from Texas Instruments with a fixed output voltage of 2.5V and a maximum output current of 20mA. It operates within a temperature range of 0°C to 70°C and is available in a surface mount SOIC package. The device is not radiation hardened and contains lead. It is packaged in tape and reel quantities of 2500 units.
Texas Instruments LM385MX25 technical specifications.
| Package/Case | SOIC |
| Cathode Current | 20uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.