The LM385Z/LFT3 is a 5.3V adjustable shunt regulator with a maximum output current of 20mA. It is packaged in a TO-92 package and is designed to operate over a temperature range of 0°C to 70°C. The device is available in quantities of 2000 per reel, packaged in tape and reel format. The LM385Z/LFT3 is not radiation hardened.
Texas Instruments LM385Z/LFT3 technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Output Voltage | 5.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS | Not CompliantNo |
No datasheet is available for this part.