The LM385Z12 is a 1.235V shunt regulator from Texas Instruments, packaged in a TO-92 case and designed for through hole mounting. It operates over a temperature range of 0°C to 70°C. The device provides an output current of up to 20mA. It is available in quantities of 1800 per box.
Texas Instruments LM385Z12 technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.235V |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 1800 |
| Packaging | Box |
| Reference Type | Shunt |
| RoHS | Compliant |
No datasheet is available for this part.