The LM3886T/LB14/NOPB is a dual operational amplifier with a gain bandwidth product of 8MHz. It operates over a dual supply voltage range of 10V to 42V and can withstand a maximum supply voltage of 84V. The device is packaged in a through-hole package and is available in a rail/Tube packaging configuration. The LM3886T/LB14/NOPB has a power supply rejection ratio of 120dB and a voltage gain of 115dB. It is not radiation hardened and has an operating temperature range of -20°C to 85°C.
Sign in to ask questions about the Texas Instruments LM3886T/LB14/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3886T/LB14/NOPB technical specifications.
| Gain Bandwidth Product | 8MHz |
| Max Dual Supply Voltage | 42V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 84V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3886T/LB14/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.