The LM3886TF/LB14/NOPB is a dual operational amplifier with a gain bandwidth product of 8MHz. It operates from a dual supply voltage of up to 42V and as low as 10V. The device is packaged in a through hole configuration and is available in a rail/tube packaging format. The LM3886TF/LB14/NOPB is not designed for radiation hardened applications. It can operate over a temperature range of -20°C to 85°C.
Texas Instruments LM3886TF/LB14/NOPB technical specifications.
| Gain Bandwidth Product | 8MHz |
| Max Dual Supply Voltage | 42V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 84V |
| Min Supply Voltage | 20V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Voltage Gain | 115dB |
| RoHS | Compliant |
No datasheet is available for this part.