
LED BAR GRAPH DRIVER, 3914, DIP18
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Input Voltage | 30V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.34V |
| Max Supply Voltage | 25V |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Output Current | 10mA |
| Output Voltage | 1.28V |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
