The LM394HNOPB is a dual NPN transistor packaged in a TO-99 case, suitable for through-hole mounting. It can handle collector base voltages of up to 35V and has a maximum power dissipation of 500mW. Operating temperature range is from -25°C to 85°C.
Texas Instruments LM394HNOPB technical specifications.
| Package/Case | TO-99 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Box |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS | Compliant |
No datasheet is available for this part.