Texas Instruments LM399AHNOPB technical specifications.
| Package/Case | TO-46 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 6.95V |
| Mount | Through Hole |
| Packaging | Box |
| RoHS | Compliant |
No datasheet is available for this part.