The LM3S101-CRN20 is a 32-bit ARM microcontroller with 8KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 20MHz and has a maximum operating temperature of 85°C. The device is supplied with a voltage of 3.3V and has 18 I/Os and 2 timers/counters. It is packaged in a SOIC package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM3S101-CRN20 technical specifications.
| Package/Case | SOIC |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, UART |
| Length | 18.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 18 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RAM Size | 2KB |
| Series | LM3S |
| RoHS | Compliant |
No datasheet is available for this part.