The LM3S101-ERN20-C2T is a 32-bit ARM microcontroller from Texas Instruments, featuring a 20MHz operating frequency and a 3.3V operating supply voltage. It has 8KB of FLASH memory and 2KB of RAM. The device is packaged in a SOIC package and is mounted using surface mount technology. The LM3S101-ERN20-C2T operates over a temperature range of -40°C to 105°C and is compliant with the RoHS standard.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM3S101-ERN20-C2T technical specifications.
| Package/Case | SOIC |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 20MHz |
| Interface | SPI, UART |
| Length | 18.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | LM3S |
| RoHS | Compliant |
No datasheet is available for this part.