
The LM3S101-IRN20-C2 is a 32-bit ARM Cortex-M3 microcontroller with 8KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 20MHz and has a maximum operating temperature of 85°C. The device is available in a surface mount SOIC package and is compliant with RoHS standards. It features 18 programmable I/Os, four timers/counters, and one UART channel. The microcontroller also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Texas Instruments LM3S101-IRN20-C2 technical specifications.
| Package/Case | SOIC |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Stellaris® ARM® Cortex®-M3S 100 |
| RoHS | Compliant |
No datasheet is available for this part.
