IC MCU 32BIT 8KB FLASH 28SOIC
Texas Instruments LM3S102-ERN20-C2T technical specifications.
| Package/Case | SOIC |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | Stellaris® ARM® Cortex®-M3S 100 |
| RoHS | Not Compliant |
No datasheet is available for this part.