The LM3S1150-IBZ50 is a 32-bit ARM microcontroller with 64KB of FLASH memory and 16KB of RAM. It features 52 programmable I/O and 6 timers. The device operates at a maximum frequency of 50MHz and has a maximum operating temperature of 85°C. The LM3S1150-IBZ50 is available in a tray packaging and is not radiation hardened. It supports I2C, SPI, and UART interfaces.
Sign in to ask questions about the Texas Instruments LM3S1150-IBZ50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1150-IBZ50 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3S1150-IBZ50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.