The LM3S1435-IBZ50 is a 32-bit ARM microcontroller from Texas Instruments, operating at a frequency of 50MHz. It features 96KB of FLASH memory and 32KB of RAM. The device has 46 programmable I/O pins and 5 timers/counters. It supports I2C, SPI, and UART interfaces. The LM3S1435-IBZ50 is available in a surface mount package and operates over a temperature range of -40°C to 85°C. It is not radiation hardened.
Texas Instruments LM3S1435-IBZ50 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 46 |
| Number of Timers/Counters | 5 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.