The LM3S1439-IBZ50 is a 32-bit ARM microcontroller with 96KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 50MHz and supports I2C, SPI, and UART interfaces. The device is available in a tray packaging and is specified to operate over a temperature range of -40°C to 85°C. The microcontroller has 52 programmable I/O pins and 5 timers/counters. It is not radiation hardened.
Texas Instruments LM3S1439-IBZ50 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.