The LM3S1512-IBZ25 is a 32-bit ARM microcontroller with 96KB of FLASH memory and 64KB of RAM. It operates at a maximum frequency of 25MHz and features 58 programmable I/Os. The device is available in a surface mount package and is specified to operate over a temperature range of -40°C to 85°C. The microcontroller supports I2C, SPI, and UART interfaces. It is designed for use in applications requiring a high level of performance and reliability.
Texas Instruments LM3S1512-IBZ25 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Programmable I/O | 58 |
| Number of Timers/Counters | 6 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.