The LM3S1601-IQC50 is a 32-bit microcontroller with 128KB of flash memory and 32KB of RAM. It operates at a frequency of 50MHz and is powered by a supply voltage between 2.7V and 3.3V. The device is packaged in a 60-pin LQFP package. It does not meet the Reach SVHC compliance requirements.
Texas Instruments LM3S1601-IQC50 technical specifications.
| Package/Case | LQFP |
| Frequency | 50MHz |
| Max Supply Voltage | 3.3V |
| Memory Size | 128KB |
| Min Supply Voltage | 2.7V |
| Number of Bits | 32 |
| Number of I/Os | 60 |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.