ARM Microcontrollers - MCU Stellaris MCU
Texas Instruments LM3S1B21-IBZ80-C1T technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM3S |
| RoHS | Compliant |
No datasheet is available for this part.