IC MCU 32BIT 512KB FLASH 108BGA
Sign in to ask questions about the Texas Instruments LM3S1C21-IBZ80-A1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3S1C21-IBZ80-A1T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of I/Os | 67 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 65536B |
| RoHS Compliant | No |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3S1C21-IBZ80-A1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.