The LM3S1C58-IBZ80-A1T is a 512KB FLASH memory microcontroller from Texas Instruments, built on the ARM Cortex-M3S 1000 core architecture. It features 60 I/Os, 3 UART channels, and 2 A/D converters. The device operates within a temperature range of -40°C to 85°C and is packaged in a surface mount LFBGA package. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA support. The microcontroller is available on tape and reel for surface mount applications.
Texas Instruments LM3S1C58-IBZ80-A1T technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of I/Os | 60 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 65536B |
| Series | Stellaris® ARM® Cortex®-M3S 1000 |
| RoHS | Compliant |
No datasheet is available for this part.